Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT530X157M016ATE015Copy
Manufacturer Standard Lead Time60 weeks
Newark Part No.
Full Reel69AH3110
Re-Reel38Y8148RL
Cut Tape38Y8148
Product RangeT530 KO-CAP Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $7.530 | $0.00 |
| Total Price | $7.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.110 |
| 25+ | $9.470 |
| 50+ | $8.420 |
| 100+ | $8.060 |
| 250+ | $7.800 |
| 500+ | $7.530 |
| 5000+ | $7.280 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $7.530 |
| 1500+ | $7.280 |
| 2500+ | $7.130 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530X157M016ATE015Copy
Manufacturer Standard Lead Time60 weeks
Newark Part No.
Full Reel69AH3110
Re-Reel38Y8148RL
Cut Tape38Y8148
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeX
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current4.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
16V
ESR
0.015ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.2A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T530X157M016ATE015
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
