Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T530X337M010AHE004 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 10 V, X, 0.004 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/71M0662-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT530X337M010AHE004Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel96Y7540
Cut Tape96Y7540
Product RangeT530 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $7.080 | $3,540.00 |
| Total Price | $3,540.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $7.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530X337M010AHE004Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel96Y7540
Cut Tape96Y7540
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitance Tolerance± 20%
ESR0.004ohm
Manufacturer Size CodeX
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current8.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
MSL
MSL 3 - 168 hours
Voltage(DC)
10V
ESR
0.004ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
8.2A
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Alternatives for T530X337M010AHE004
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
