Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT530X477M006ATE004Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.
Full Reel29R0323
Re-Reel38Y8152RL
Cut Tape38Y8152
Product RangeT530 KO-CAP Series
Your Part Number
2,384 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.460 | $10.46 |
| Total Price | $10.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.460 |
| 25+ | $8.110 |
| 50+ | $7.170 |
| 100+ | $6.880 |
| 250+ | $6.640 |
| 500+ | $6.380 |
| 5000+ | $6.260 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $6.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530X477M006ATE004Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.
Full Reel29R0323
Re-Reel38Y8152RL
Cut Tape38Y8152
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeX
ESR4000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current8.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
4000µohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
8.2A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T530X477M006ATE004
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
