Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT541X156M063BH6510Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel91Y7086RL
Cut Tape91Y7086
Product RangeT541 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $28.980 | $28.98 |
| Total Price | $28.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $28.980 |
| 10+ | $25.360 |
| 25+ | $21.010 |
| 50+ | $18.840 |
| 100+ | $17.390 |
| 250+ | $17.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT541X156M063BH6510Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel91Y7086RL
Cut Tape91Y7086
Product RangeT541 KO-CAP Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeX
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.324A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT541 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
63V
ESR
0.01ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T541 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.324A
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
