Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT543B476K010AHW035Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel57AC7574RL
Cut Tape57AC7574
Product RangeT543 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.290 | $9.29 |
| Total Price | $9.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 25+ | $6.970 |
| 50+ | $6.090 |
| 100+ | $5.450 |
| 250+ | $5.340 |
| 500+ | $5.230 |
| 5000+ | $5.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543B476K010AHW035Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel57AC7574RL
Cut Tape57AC7574
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 10%
Voltage(DC)10V
Manufacturer Size CodeB
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.905A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
10V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.905A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
