Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT543D106K050AHW090Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel52X6421RL
Cut Tape52X6421
Product RangeT543 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.060 | $10.06 |
| Total Price | $10.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 25+ | $9.620 |
| 50+ | $9.020 |
| 100+ | $8.560 |
| 250+ | $7.680 |
| 500+ | $7.050 |
| 5000+ | $5.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543D106K050AHW090Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel52X6421RL
Cut Tape52X6421
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 10%
Voltage(DC)50V
Manufacturer Size CodeD
ESR0.09ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.581A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
50V
ESR
0.09ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.581A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
