Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543X106K063ATW050 Tantalum Polymer Capacitor, 10 µF, ± 10%, 63 V, X, 0.05 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/12AM4079-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543X106K063ATW050Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel12AM4082RL
Cut Tape12AM4082
Product RangeT543 KO-CAP Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.780 | $22.78 |
| Total Price | $22.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.780 |
| 10+ | $18.170 |
| 25+ | $17.320 |
| 50+ | $16.470 |
| 100+ | $15.860 |
| 250+ | $15.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543X106K063ATW050Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel12AM4082RL
Cut Tape12AM4082
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 10%
Voltage(DC)63V
Manufacturer Size CodeX
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.223A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
63V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.223A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
