Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT550B826K075AHCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.84AH0218
Product RangeT550 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.350 |
| 5+ | $72.060 |
| 10+ | $59.710 |
| 25+ | $53.530 |
| 50+ | $52.460 |
| 100+ | $51.390 |
Price for:Each
Minimum: 1
Multiple: 1
$82.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT550B826K075AHCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.84AH0218
Product RangeT550 Series
Technical Datasheet
Capacitance82µF
Capacitance Tolerance± 10%
Voltage(DC)75V
Manufacturer Size CodeB
ESR0.22ohm
Capacitor Case / PackageAxial Leaded
Product Length-
Product Width-
Product Height-
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT550 Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
82µF
Voltage(DC)
75V
ESR
0.22ohm
Product Length
-
Product Height
-
Operating Temperature Min
-55°C
Product Range
T550 Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Capacitor Case / Package
Axial Leaded
Product Width
-
Ripple Current
1.8A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
