Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T581X476M035AH801C Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, X, 0.08 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT581X476M035AH801CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16AM9767RL
Cut Tape16AM9767
Product RangeT581 KO-CAP MIL-PRF-32700 Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.370 | $31.37 |
| Total Price | $31.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.370 |
| 10+ | $28.300 |
| 25+ | $27.360 |
| 50+ | $26.420 |
| 100+ | $24.580 |
| 250+ | $24.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT581X476M035AH801CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16AM9767RL
Cut Tape16AM9767
Product RangeT581 KO-CAP MIL-PRF-32700 Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeX
ESR0.08ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.236A
Operating Temperature Min125°C
Operating Temperature Max-55°C
Product RangeT581 KO-CAP MIL-PRF-32700 Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
T581X476M035AH801C is a T581 MIL–PRF–32700/2 KEMET Organic Capacitor (KO-CAP). The KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
- Multiple anode
- 47µF capacitance value with ±20% tolerance
- 35VDC rated voltage
- Solder plated termination finish
- 100% accelerated steady state aging and 100% surge current testing options
- Improved humidity capability 85°C/85% RH, 1.0 VR
- Symmetrical, compliant terminations
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.08ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
125°C
Product Range
T581 KO-CAP MIL-PRF-32700 Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.236A
Operating Temperature Max
-55°C
Qualification
-
Alternatives for T581X476M035AH801C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
