![KEMET T591D226M025ATE060 Tantalum Polymer Capacitor, 22 µF, ± 20%, 25 V, D, 0.06 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/48Y4672-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 25+ | $1.500 |
| 100+ | $1.170 |
| 250+ | $1.140 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
| 5000+ | $1.070 |
Product Information
Product Overview
T591D226M025ATE060 is a T591 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 22µF and capacitance tolerance is ±20%
- Voltage is 25V DC, ripple current is 1.936A and capacitor case is 2917 [7343 Metric]
- 0.06ohm ESR
- 500 hours load humidity
- Standard construction and 100% tin (Sn) terminal finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 125°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Technical Specifications
22µF
25V
0.06ohm
7.3mm
2.8mm
-55°C
T591 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
1.936A
125°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
