Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T597S336M006APE200 Tantalum Polymer Capacitor, 33 µF, ± 20%, 6.3 V, S, 0.2 ohm, 1206 [3216 Metric]](https://mexico.newark.com/productimages/standard/en_US/66AH8652-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT597S336M006APE200Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel66AH8651RL
Cut Tape66AH8651
Product RangeT597 KO-CAP Series
Also Known AsFPUA20J336M200B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.511 | $1,533.00 |
| Total Price | $1,533.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.511 |
| 6000+ | $0.495 |
| 9000+ | $0.485 |
| 15000+ | $0.475 |
| 30000+ | $0.465 |
| 75000+ | $0.455 |
| 150000+ | $0.445 |
| 300000+ | $0.435 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT597S336M006APE200Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel66AH8651RL
Cut Tape66AH8651
Product RangeT597 KO-CAP Series
Also Known AsFPUA20J336M200B
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeS
ESR0.2ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ripple Current570mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT597 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Voltage(DC)
6.3V
ESR
0.2ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T597 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
570mA
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
