Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598B226M010ATE070 Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, B, 0.07 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/48Y4672-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598B226M010ATE070Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel83AH3933RL
Cut Tape83AH3933
Product RangeT598 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $0.833 |
| 100+ | $0.772 |
| 250+ | $0.720 |
| 500+ | $0.669 |
| 1000+ | $0.637 |
| 5000+ | $0.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598B226M010ATE070Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel83AH3933RL
Cut Tape83AH3933
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.347A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T598 Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP's combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP's have a very long operational life and high ripple current capabilities.
- Full compliance with AEC–Q200 Qualification Test Plan
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Subject to PPAP/PSW and Change Control
- High reliability up to 1,000 hours with 85°C/85% RH load
- Meets or exceeds EIA standard 535BAAC
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.347A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
