Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598D107M010ATE025 Tantalum Polymer Capacitor, 100 µF, ± 20%, 10 V, D, 0.025 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/77AK6323-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598D107M010ATE025Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel77AK6319RL
Cut Tape77AK6319
Product RangeT598 KO-CAP Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 25+ | $1.410 |
| 100+ | $1.080 |
| 250+ | $0.984 |
| 500+ | $0.886 |
| 1000+ | $0.868 |
| 5000+ | $0.851 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598D107M010ATE025Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel77AK6319RL
Cut Tape77AK6319
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Product Overview
The T598 Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP's combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP's have a very long operational life and high ripple current capabilities.
- Full compliance with AEC–Q200 Qualification Test Plan
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Subject to PPAP/PSW and Change Control
- High reliability up to 1,000 hours with 85°C/85% RH load
- Meets or exceeds EIA standard 535BAAC
Technical Specifications
Capacitance
100µF
Voltage(DC)
10V
ESR
0.025ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for T598D107M010ATE025
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
