Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598D107M025ATE050 Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, D, 0.05 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/10AN2506-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598D107M025ATE050Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel10AN2506RL
Cut Tape10AN2506
Product RangeT598 KO-CAP Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 25+ | $2.660 |
| 100+ | $2.450 |
| 250+ | $2.210 |
| 500+ | $1.970 |
| 1000+ | $1.720 |
| 5000+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598D107M025ATE050Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel10AN2506RL
Cut Tape10AN2506
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.05ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for T598D107M025ATE050
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
