Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598D337M2R5ATE009 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, D, 0.009 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/42AH1367-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598D337M2R5ATE009Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel32AK7772RL
Cut Tape32AK7772
Product RangeT598 KO-CAP Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $1.670 |
| 100+ | $1.310 |
| 250+ | $1.280 |
| 500+ | $1.250 |
| 1000+ | $1.230 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598D337M2R5ATE009Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel32AK7772RL
Cut Tape32AK7772
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR0.009ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current7.07A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.009ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
7.07A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for T598D337M2R5ATE009
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
