Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598V227M004ATE015 Tantalum Polymer Capacitor, 220 µF, ± 20%, 4 V, V, 0.015 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/59AM4957-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598V227M004ATE015Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM4957
Product RangeT598 KO-CAP Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 25+ | $1.810 |
| 100+ | $1.680 |
| 250+ | $1.540 |
| 500+ | $1.400 |
| 1000+ | $1.270 |
| 2500+ | $1.130 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598V227M004ATE015Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM4957
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeV
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current5.16A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
0.015ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.16A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
