Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598X106M063ATE090 Tantalum Polymer Capacitor, 10 µF, ± 20%, 63 V, X, 0.09 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/32AK6191-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598X106M063ATE090Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel32AK6192RL
Cut Tape32AK6192
Product RangeT598 KO-CAP Series
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.980 | $4.98 |
| Total Price | $4.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 25+ | $3.630 |
| 100+ | $2.920 |
| 250+ | $2.770 |
| 500+ | $2.620 |
| 1000+ | $2.570 |
| 5000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598X106M063ATE090Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel32AK6192RL
Cut Tape32AK6192
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeX
ESR0.09ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.36A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
63V
ESR
0.09ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.36A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for T598X106M063ATE090
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
