![KEMET T598X336M035ATE065 Tantalum Polymer Capacitor, 33 µF, ± 20%, 35 V, X, 0.065 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/48Y4672-40.jpg)
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.430 | $3.43 |
| Total Price | $3.43 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 25+ | $2.450 |
| 100+ | $1.930 |
| 250+ | $1.860 |
| 500+ | $1.790 |
| 1000+ | $1.750 |
| 5000+ | $1.720 |
Product Information
Product Overview
T598X336M035ATE065 is a T598 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 33µF and capacitance tolerance is ±20%
- Voltage is 35V DC, ripple current is 1.949A and capacitor case is 2917 [7343 Metric]
- 0.065ohm ESR
- AEC-Q200 qualified (125°C)
- Up-screen with T 100% tin (Sn) terminal finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 125°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Technical Specifications
33µF
35V
2000 hours @ 125°C
2917 [7343 Metric]
Surface Mount
4.3mm
-
-55°C
T598 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
X
0.065ohm
7.3mm
L-Lead
4mm
1.949A
125°C
AEC-Q200
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
