Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI076790L150NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel20AM4871RL
Cut Tape20AM4871
Product RangeTPI Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.800 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 25+ | $2.330 |
| 100+ | $2.020 |
| 250+ | $1.870 |
| 500+ | $1.840 |
| 1000+ | $1.810 |
| 5000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI076790L150NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel20AM4871RL
Cut Tape20AM4871
Product RangeTPI Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)29A
Inductor Construction-
Saturation Current (Isat)60A
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max620µohm
Inductance Tolerance± 10%
Product Length7mm
Product Width6.7mm
Product Height9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
-
Product Range
TPI Series
DC Resistance Max
620µohm
Product Length
7mm
Product Height
9mm
RMS Current (Irms)
29A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPI076790L150N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
