Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI9664A0L110NCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel20AM8226RL
Cut Tape20AM8226
Product RangeTPI Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.810 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 25+ | $2.340 |
| 100+ | $2.030 |
| 250+ | $1.890 |
| 500+ | $1.880 |
| 1000+ | $1.870 |
| 5000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI9664A0L110NCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel20AM8226RL
Cut Tape20AM8226
Product RangeTPI Series
Inductance110nH
RMS Current (Irms)58A
Inductor Construction-
Saturation Current (Isat)104A
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max185µohm
Inductance Tolerance± 10%
Product Length9.6mm
Product Width6.4mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
110nH
Inductor Construction
-
Product Range
TPI Series
DC Resistance Max
185µohm
Product Length
9.6mm
Product Height
10mm
RMS Current (Irms)
58A
Saturation Current (Isat)
104A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for TPI9664A0L110N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
