New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Pyroelectric Infrared Sensors
                                                                                                  6. Flame Sensors
                                                                                                  Print Page

                                                                                                  USEQFCSA500100

                                                                                                  IR FLAME SENSOR, ANALOG O/P, TO-39

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEMET USEQFCSA500100
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoUSEQFCSA500100
                                                                                                  Newark Part No.69AH3201
                                                                                                  Product RangeQFC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KEMET
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoUSEQFCSA500100
                                                                                                  Newark Part No.69AH3201
                                                                                                  Product RangeQFC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flame Sensor TypeAnalog Sensor
                                                                                                  No. of Channels1Channels
                                                                                                  Filter Aperture5.2 x 4.2mm
                                                                                                  Filter Type5µm Cut On
                                                                                                  Sensor Output TypeAnalogue
                                                                                                  Flame Sensor PackageTO-39
                                                                                                  Evaluation Kit / ModuleUSEQFCK4000000
                                                                                                  Field of View (FOV)100°
                                                                                                  Product RangeQFC Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  USEQFCSA500100 is a QFC pyroelectric infrared flame sensor. It provides accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10Gohm feedback resistor outputting a voltage signal centered around half the supply rail. Exceptionally high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detection applications. Applications include industrial, oil and gas, infrastructure protection and forest protection.

                                                                                                  • Exceptionally high responsivity
                                                                                                  • Wide field of view, typically 100° (subject to filter band pass specification)
                                                                                                  • Rapid recovery from thermal and electrical shock (< 1 second downtime)
                                                                                                  • TO39 package, analog output, integrated operational amplifier
                                                                                                  • Single, analog sensor type
                                                                                                  • 8V maximum voltage, 2.7V minimum voltage, S vib~2 microphonics (μV/√Hz) at 10Hz
                                                                                                  • Operating temperature range from -40 to +85°C
                                                                                                  • 5.000μm typical cut on wavelength
                                                                                                  • 5.2 x 4.2mm sensor filter aperture

                                                                                                  Technical Specifications

                                                                                                  Flame Sensor Type

                                                                                                  Analog Sensor

                                                                                                  Filter Aperture

                                                                                                  5.2 x 4.2mm

                                                                                                  Sensor Output Type

                                                                                                  Analogue

                                                                                                  Evaluation Kit / Module

                                                                                                  USEQFCK4000000

                                                                                                  Product Range

                                                                                                  QFC Series

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Filter Type

                                                                                                  5µm Cut On

                                                                                                  Flame Sensor Package

                                                                                                  TO-39

                                                                                                  Field of View (FOV)

                                                                                                  100°

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.