Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM032NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18C2338
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.530 |
| 5+ | $14.170 |
Price for:Each
Minimum: 1
Multiple: 1
$15.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM032NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18C2338
Technical Datasheet
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ultra compact audio amplifier circuit is housed in a fully potted plastic enclosure and is great for a variety of hobby, service and prototype applications. Because it operates on a wide DC voltage range, it may easily be powered by batteries, automotive power, or an AC adpator.
- Accepts line level input (80mV)
- Accepts signal from RCA line level and headphone outputs
- Provides 12W RMS output into a 4ohm load
- Requires 8 ~ 16VDC, 12VDC optimum (800mA)
- Dimensions: 2.5" (W) x 1.5" (D) x 1.0" (H)Typical Applications
- DIY computer speakers
- Powering monitor speakers on communications receivers
- Kiosks and retail displaysSee
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
