Print Page
116-0032
EMI SHIELDING GASKET, 25M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No116-0032Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel62AK7946RL
Cut Tape62AK7946
Product RangeKemtron 200 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $236.900 | $236.90 |
| Total Price | $236.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $236.900 |
| 10+ | $211.090 |
| 25+ | $202.170 |
| 50+ | $198.130 |
| 100+ | $194.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No116-0032Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel62AK7946RL
Cut Tape62AK7946
Product RangeKemtron 200 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialStainless Steel
Length25m
Product Length25mm
Width-
Product Width-
Depth-
Product Depth-
Attenuation-
Product RangeKemtron 200 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
25m
Width
-
Depth
-
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Stainless Steel
Product Length
25mm
Product Width
-
Product Depth
-
Product Range
Kemtron 200 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate