Print Page
2423788-1
EMI GASKET, TCS, 250X6.4X3.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423788-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK0529
Product Range100 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $3.360 |
| 25+ | $3.150 |
| 50+ | $2.800 |
| 100+ | $2.440 |
| 500+ | $2.150 |
| 1000+ | $2.120 |
| 2500+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423788-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK0529
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Copper Clad Steel
Product Length250mm
Length250mm
Product Width6.4mm
Width6.4mm
Product Depth3.2mm
Depth3.2mm
Attenuation-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
250mm
Product Width
6.4mm
Product Depth
3.2mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Copper Clad Steel
Length
250mm
Width
6.4mm
Depth
3.2mm
Product Range
100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate