Print Page
95-22004
EMI SHIELDING GASKET, 17.5MM X 74.4MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK5304
Product RangeKemtron 95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 25+ | $5.270 |
| 100+ | $3.960 |
| 250+ | $3.700 |
| 500+ | $3.450 |
| 1000+ | $3.420 |
| 2500+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK5304
Product RangeKemtron 95 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Length17.5mm
Product Length17.5mm
Width74.4mm
Product Width74.4mm
Depth0.8mm
Product Depth0.8mm
Product RangeKemtron 95 Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
17.5mm
Width
74.4mm
Depth
0.8mm
Product Range
Kemtron 95 Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Length
17.5mm
Product Width
74.4mm
Product Depth
0.8mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate