Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KENTEC DISPLAY |
|---|---|
| Manufacturer Part No | EB-STM32F4DISCOVERYCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 48W2064 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.550 |
Price for:Each
Minimum: 1
Multiple: 1
$14.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KENTEC DISPLAY |
|---|---|
| Manufacturer Part No | EB-STM32F4DISCOVERYCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 48W2064 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | STM32 |
| Silicon Family Name | STM32F4xx |
| For Use With | Requires STM32F4 DISCOVERY Board |
| Kit Contents | Expansion Board |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
EB-STM32F4DISCOVERY is an extension board for the STM32F4DISCOVERY development board. It adds an LCD interface to STM32F4 Discovery. The expansion board has build in LED backlight driver circuit and 60 pin FPC connector for the LCDs. And also have a micro SD card slot, can be interface to STM32F4 by SD interface.
- Two 50 pin socket connect to STM32F4DISCOVERY MCU board
- 60 pin ZIF connector to LCD module
Applications
Imaging, Video & Vision
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Core Sub-Architecture | Cortex-M4F |
| Silicon Family Name | STM32F4xx |
| Kit Contents | Expansion Board |
| SVHC | To Be Advised |
| Core Architecture | ARM |
|---|---|
| Silicon Core Number | STM32 |
| For Use With | Requires STM32F4 DISCOVERY Board |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
