Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part No347-02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30AK0958
Product Range347 Series
Your Part Number
36 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part No347-02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30AK0958
Product Range347 Series
Technical Datasheet
Nominal Value2g
OIML ClassM1
Test Weight ShapeCylindrical
Test Weight MaterialStainless Steel
Product Range347 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Value
2g
Test Weight Shape
Cylindrical
Product Range
347 Series
OIML Class
M1
Test Weight Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
