
Need more?
| Quantity | Price |
|---|---|
| 1+ | $115.620 |
Product Information
Product Overview
CH 50K50 is an industrial hanging scale. It is classic among manual hanging scales perfect for rapid weighing of higher loads. With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (non-fixed load lifting attachments/breakage resistance) and EN 61010-1 (Electrical safety). It is also essential in the private sector to determine the weight of fish, game, fruits, bicycle parts, suitcases etc. It features hold function for easy reading of the weighing result, the display can be frozen in different ways. Either automatically when the weighing value remains unchanged or manually by pressing the hold key.
- Ideal for rapid control in goods-in and goods-out, peak load display (peak hold)
- Single-range balance construction type of the scale, strain gauge weighing system
- 1.000 resolution, ±0.1kg linearity, eccentric/Off-center loading is not possible
- 0.5% maximum tolerance, 5Hz internal measuring frequency, 20h battery operating time
- LCD display type, 11mm display digit height, plastic material housing, steel material load hook
- 3 number of keys for operation, manual (multi) tare function, hold function
- Function for averaging under unstable weighing conditions, battery supplied power supply
- 9V block battery voltage, alkali(-manganese) battery / accumulator type
- 0.05kg readability, 0.05kg reproducibility
- Dimension completely mounted (W x D x H) is 90 x 30 x 283mm, 5 to 35°C ambient temperature range
Contents
Hanging scale, Hook steel.
Technical Specifications
Hanging Scale
50g
No SVHC (25-Jun-2025)
50kg
CH xxK Scale
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
