Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
| Quantity | Price |
|---|---|
| 1+ | $318.670 |
Price for:Each
Minimum: 1
Multiple: 1
$318.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Long lasting dust and spray protected DE series platform scale
- High mobility, compact, lightweight construction
- Flexible positioning, e.g. free-standing or mounted to the wall
- Plastic, protection against dust and water splashes IP65
- For manual subtraction of a known container weight useful for checking fill-levels
- Freely programmable weighing unit
- Maximum weighing capacity is 60/150g
- Large backlit LCD display
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- Weigh different ingredients of a mixture using recipe function
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
20g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
150kg
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
