Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoEHA 1000-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76AJ4469
Product RangeEHA Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.750 |
| 5+ | $120.370 |
| 10+ | $115.180 |
| 25+ | $108.900 |
| 50+ | $102.330 |
| 100+ | $96.590 |
Price for:Each
Minimum: 1
Multiple: 1
$129.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoEHA 1000-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76AJ4469
Product RangeEHA Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max1kg
Resolution (g)0.1g
Product RangeEHA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
1kg
Product Range
EHA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
