Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $239.940 |
| 5+ | $222.600 |
| 10+ | $213.000 |
| 25+ | $201.380 |
| 50+ | $189.230 |
| 100+ | $178.610 |
Price for:Each
Minimum: 1
Multiple: 1
$239.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- FCE-N series entry level bench scale
- Maximum weighing capacity is 30Kg
- Large LCD display
- Simple and convenient 2-key operation
- Very fast display of steady weight values within 3sec
- Mobile, practical and lightweight
- 252mm x 228mm (W x D) plastic weighing plate
- Overall dimension is 252mm x 228mm x 12.5mm (W x D x H)
- Optional battery operated
- Includes protective working cover
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
10g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
30kg
Product Range
FCE-N
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

