Print Page
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.000 |
| 5+ | $102.290 |
| 10+ | $99.380 |
| 25+ | $94.980 |
| 50+ | $88.940 |
| 100+ | $83.070 |
| 250+ | $77.810 |
Price for:Each
Minimum: 1
Multiple: 1
$108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- HDB series hand-held hanging scale perfect for fast weighing of increased loads
- Maximum weighing capacity is 5Kg
- LCD display
- With the TÜV certification scale meets requirements of EN 13155 and EN 61010-1
- Data hold function for easy reading of the weighing result
- Peak load display (peak hold)
- 2 x 1.5V AAA batteries included operates up to 180hours
- Plastic housing
- Dimension of housing is 90mm x 30mm x 176.5mm (W x D x H)
Technical Specifications
Balance / Scale Type
Hanging Scale
Resolution (g)
5g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
5kg
Product Range
HDB Scale
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

