Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKERN
Manufacturer Part NoPCB 2000-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13N4813
Product RangePCB Precision Balance
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $374.810 |
| 5+ | $356.920 |
| 10+ | $343.610 |
| 25+ | $327.060 |
| 50+ | $309.570 |
Price for:Each
Minimum: 1
Multiple: 1
$374.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoPCB 2000-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13N4813
Product RangePCB Precision Balance
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max2kg
Resolution (g)0.1g
Product RangePCB Precision Balance
SVHCNo SVHC (25-Jun-2025)
Product Overview
PCB 2000-1 is a compact laboratory balance. It features PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels. With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients.
- 2000g weighing capacity, 130 x 130mm(W×D) dimension of weighing surface
- Freely programmable weighing unit
- Plus/minus weighing procedures
- Backlit LCD display, digit height 15 mm
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
2kg
Product Range
PCB Precision Balance
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
