Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoPNS 3000-2
Newark Part No.77AJ9015
Product RangePNS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,079.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,079.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoPNS 3000-2
Newark Part No.77AJ9015
Product RangePNS Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max3.2kg
Resolution (g)0.01g
Product RangePNS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PNS 3000-2 is a precision balance used in the laboratory with robust tuning fork weighing system. The adjusting program CAL for quick setting of the balance accuracy using an external test weight.
- Weighing capacity is 3200g
- High-quality tuning fork measuring system for steady weight values and continuous weighing
- Bargraph display and precise counting
- Compact size, practical for small spaces
- Large LCD display, digit height 16.5mm
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.01g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
3.2kg
Product Range
PNS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate