Print Page
BVA1511/110VAC/10CPS
Preset Counter, 5 Digit, 110 VAC, 10 CPS, 50 mm x 50 mm, BVA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKESSLER-ELLIS
Manufacturer Part NoBVA1511/110VAC/10CPSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC3650
Product RangeBVA Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $274.320 |
| 5+ | $258.680 |
| 10+ | $247.020 |
| 25+ | $232.550 |
| 50+ | $217.250 |
Price for:Each
Minimum: 1
Multiple: 1
$274.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKESSLER-ELLIS
Manufacturer Part NoBVA1511/110VAC/10CPSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC3650
Product RangeBVA Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height0.195"
Supply Voltage Min-
Supply Voltage Max110VAC
Panel Cutout Height50mm
Panel Cutout Width50mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeBVA Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
50mm
Operating Temperature Min
-10°C
Product Range
BVA Series
Digit Height
0.195"
Supply Voltage Max
110VAC
Panel Cutout Width
50mm
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate