Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEY SECURE |
|---|---|
| Manufacturer Part No | FH30Copy |
| Newark Part No. | 18K6264 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | KEY SECURE |
|---|---|
| Manufacturer Part No | FH30Copy |
| Newark Part No. | 18K6264 |
| Technical Datasheet | |
| No. of Keys | 30 |
| External Height | 305mm |
| External Width | 230mm |
| External Depth | 70mm |
| Cabinet Material | Steel |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| No. of Keys | 30 |
|---|---|
| External Width | 230mm |
| Cabinet Material | Steel |
| SVHC | No SVHC (08-Jul-2021) |
| External Height | 305mm |
|---|---|
| External Depth | 70mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
