Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10833BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F7426
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $159.170 |
Price for:Each
Minimum: 1
Multiple: 1
$159.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10833BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F7426
Technical Datasheet
Accessory TypeGPIB Cable
For Use WithComputer, LAN networks, GPIB instruments
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
10833B is a 2m GPIB cable engineered for exceptional reliability and durability even under the harshest conditions. Suitable for use with oscilloscopes with GPIB option. The GPIB cable can be sure of automatic, seamless compatibility between computers and instruments throughout the system. GPIB interface cables, cards and software for the computers make it easy to access and control instruments and exchange data - and it all starts with the cable to connect the computer and instrument. Keysight GPIB cable is fully compatible with the IEEE 488.1 mechanical specification.
- Easy connection to GPIB instruments based on simple plug-and-play setup and configuration
- Connect GPIB instruments easily to your PC with this 2m cable for fast and seamless integration
- Connection between GPIB instruments (daisy-chain)
- Connection from GPIB instrument to the PCI/GPIB or PCIe/GPIB card
- Connection from GPIB instrument to the LAN/GPIB/USB gateway
Technical Specifications
Accessory Type
GPIB Cable
Product Range
-
For Use With
Computer, LAN networks, GPIB instruments
SVHC
Lead (17-Jan-2023)
Alternatives for 10833B
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
