Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16048ACopy
Newark Part No.95H8360
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,473.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,473.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16048ACopy
Newark Part No.95H8360
Technical Datasheet
Accessory TypeTest Lead
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
16048A is a test lead, BNC connector to BNC connector board extends the measurement port with a four terminal-pair configuration. It comes with a BNC female connector board to enable the attachment of user-fabricated test fixtures.
- 4-terminal pair, BNC connector
- Applicable instruments: E4980A/AL, E4981A
- Frequency range from DC to 30MHz
- Maximum voltage of ±42V peak (AC+DC)
- Operating temperature range from 0 to 55°C
- Cable length (approx): 0.94m (from connector to cable tip)
Contents
Test lead, 1 x terminal board with BNC(f)x4 16032-60071, 1 x operating manual 16089-90001.
Warnings
To avoid electric shock hazard, the instrument chassis and cabinet must be connected to a safety earth ground by the supplied power cable with earth blade. Do not operate in an explosive atmosphere.
Technical Specifications
Accessory Type
Test Lead
Product Range
-
For Use With
Keysight 4263B, 4268A, 4279A, 4284A, 4285A, 4288A, E4980A, E4981A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
