Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16089BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H8370
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,860.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,860.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16089BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H8370
Technical Datasheet
Accessory TypeKelvin Clip
For Use WithKeysight 4263B, 4268A, 4284A, 4285A, 4288A, 4294A, E4980A, E4981A
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
16089B is a test fixture with medium clip leads makes it possible to measure odd-shaped components that cannot be measured with conventional fixtures. It is equipped with two insulated Kelvin clips.
- 4-terminal pair, BNC connector
- 4-terminal DUT connection
- Applicable instruments: E4980A/AL, E4981A, E4990A
- Frequency range from 5Hz to 100KHz
- Maximum voltage of ±42V peak (AC+DC)
- Cable length (approx): 0.94m (from connector to clip's tip)
- Operating temperature range from 0 to 55°C
Contents
Medium Kelvin clip lead, 1 x operating and service manual 16089-90020.
Technical Specifications
Accessory Type
Kelvin Clip
Product Range
-
For Use With
Keysight 4263B, 4268A, 4284A, 4285A, 4288A, 4294A, E4980A, E4981A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
