Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34133ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27C3791
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $123.970 |
Price for:Each
Minimum: 1
Multiple: 1
$123.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34133ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27C3791
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial46.8"
No. of Test Leads2
Product Range-
SVHCLead
Product Overview
34133A is a precision electronic test leads are designed specifically for working with small components and dense circuit boards.
- Right-angle shrouded banana plugs
- 3A maximum current
- 1000V CAT II rating
- 1.2meters (48inches) length
Contents
Two test leads (one red and one black).
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
46.8"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
