Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34191ACopy
Newark Part No.71M1339
Product Range34000 Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,391.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,391.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34191ACopy
Newark Part No.71M1339
Product Range34000 Series
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight 3446XA Series Digital Multimeters
Product Range34000 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
34191A is a dual rackmount flange kit that secures the instrument to the front of the System II cabinet. This kit can be used with the 34194A dual lock link Kit to mount two Keysight System II (half-width, 2U height - 88.1mm) instruments side-by-side. This dual rackmount flange kit is compatible with the Keysight 34460A, 34461A, 34470A DMMs, the Keysight 34970A/34972A Data Acquisition/Switch Units, the Keysight 531xxA and 53200 Series frequency counters, the Keysight 33500 and 33600 series function generators, most E3600 power supplies and other 2-slot, half rack sized Keysight products.
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
34000 Series
For Use With
Keysight 3446XA Series Digital Multimeters
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 34191A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
