Print Page
34192A
Rack Mount Kit, Rack Mount Kit, Keysight 6811B, 6812B & 6813B AC Power Source & Power Analyzers
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34192ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M9548
Product Range34000 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $124.180 |
Price for:Each
Minimum: 1
Multiple: 1
$124.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34192ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M9548
Product Range34000 Series
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight 6811B, 6812B & 6813B AC Power Source & Power Analyzers
Product Range34000 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 34192A is a 3U Dual Rack-mount Flange Kit that secures the instrument to the front of the system-II cabinet. This kit can be used with the 34194A Dual Lock Link Kit to mount two Keysight System II (half-width, 3U height) instruments side-by-side. The 34192A dual rack-mount flange kit is compatible with any standard System II 3U 132.6mm high instrument such as the Keysight 6811B, 6812B and 6813B.
Applications
Test & Measurement
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
34000 Series
For Use With
Keysight 6811B, 6812B & 6813B AC Power Source & Power Analyzers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
