Print Page
34307A
Test Accessory, 10 x J Type , 72", Thermocouple Kit, Keysight 34970A Data Acquisition & Switch Unit
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34307ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H8764
Product Range34000 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $221.210 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$221.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34307ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H8764
Product Range34000 Series
Technical Datasheet
Accessory TypeThermocouple Kit
For Use WithKeysight 34970A Data Acquisition & Switch Unit
Product Range34000 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
34307A is a thermocouple kit contains 10 J-type thermocouples. Each thermocouple is 180cm (72") long. The 34307A is compatible with the Keysight 34970A data acquisition/switch unit. The 34307A can also be used with the Keysight 34401A, 34460A or 34461A, however, an external program is required to convert the voltage measurements to temperature and an ice bath or electronic reference junction must be used. Meant for the 34970A data acquisition/switch unit, this J-type thermocouple is adaptable for use with some digital multimeters.
Contents
10 J-type thermocouples.
Technical Specifications
Accessory Type
Thermocouple Kit
Product Range
34000 Series
For Use With
Keysight 34970A Data Acquisition & Switch Unit
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
