Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34330ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F3037
Product Range34000 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $296.050 |
Price for:Each
Minimum: 1
Multiple: 1
$296.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34330ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F3037
Product Range34000 Series
Technical Datasheet
Accessory TypeCurrent Shunt
For Use WithKeysight 34460A, 34461A, 34401A, 34405A, 34410A, 34411A, L4411A & 3458A Digital Multimeters
Product Range34000 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
34330A is a 30A current shunt which is a precision 0.001ohm resistor housed in a plastic case surrounded by epoxy. Output is 1mV per A of current passing through the shunt. The current to be measured is connected to the shunt via binding posts. The Keysight 34330A is compatible with the Keysight 34460A, 34461A, 34401A, 34405A, 34410A, 34411A, L4411A and 3458A DMMs.
- Measure current safely with precision 0.001ohm resistor housed in plastic case surrounded by epoxy
- Current range: 15A continuous
- Maximum voltage: 30VAC and 60VDC
- Accuracy: 0.3% from DC to 1KHz
- Accuracy: 5% from 1KHz to 5KHz at 10A
- Termination: dual banana plugs
Technical Specifications
Accessory Type
Current Shunt
Product Range
34000 Series
For Use With
Keysight 34460A, 34461A, 34401A, 34405A, 34410A, 34411A, L4411A & 3458A Digital Multimeters
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
