Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34450A.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y4221
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,326.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,326.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34450A.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y4221
Technical Datasheet
No. of Digits5.5
DMM ConnectivityGPIB, RS232, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max0.1Gohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Plug TypeUS
SVHCTo Be Advised
Product Overview
34450A is a 5.5 digit dual display, benchtop digital multimeter. This digital multimeter is an intuitive and easy-to-use tool that provides a wide range of measurement functions and powerful features.
- Fast reading speed of up to 190 readings/sec
- 0.015% DCV accuracy
- Multiple connectivity options – USB 2.0, serial interface (RS-232) and GPIB
- Measures DC voltage & current, True RMS AC voltage & current, 2- and 4-wire resistance, frequency
- Continuity, diode test, capacitance and temperature
- Ultra-bright OLED with dual display capability
- Up to 50,000 memory points for data logging
- Built-in histogram function
- With Fluke 45 and Fluke 8808A code compatibility
- BenchVue now included
Contents
Digital multimeter, Test lead set, Power cord, USB interface cable, Quick start guide.
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
10A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
US
DMM Connectivity
GPIB, RS232, USB
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
