
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,348.520 |
Product Information
Product Overview
The Truevolt series Digital Multimeter offers a full range of measurement capabilities with higher levels of accuracy, speed and resolution. The Truevolt DMM's graphical capabilities such as trend and histogram charts offer more insights quickly. Both models also provide a data logging mode for easier trend analysis and a digitizing mode for capturing transients. The ability to measure very low current, 1µA range with pA resolution, allows you to make measurements on very low power devices. The auto calibration allows to compensate for temperature drift so you can maintain measurement accuracy throughout your workday. The Truevolt technology starts with an analogue-to-digital converter that enables a patented metrology-grade architecture. It is specifications are tested and guaranteed for compliance with ISO/IEC 17025 standards so you can prove the effectiveness of lab or production line’s quality management system.
- Get more insight quickly
- Measure low-power devices
- Maintain calibrated measurements
Applications
Test & Measurement, Industrial
Technical Specifications
6.5
10A
0.1Gohm
10A
3 Years
-
LAN / LXI, USB
750V
Truevolt Series
1kV
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
Lead
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
