Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34922ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56J9905
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,690.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2,690.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34922ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56J9905
Technical Datasheet
Accessory TypeArmature Multiplexer
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
34922A is a 70-channel Armature multiplexer module for 34980A. The Keysight 34922A module for the 34980A multifunction switch/measure unit offers high-density multiplexer switching in a compact size. It combines dense, multi-function switching with 100channel/second scan rates to address a broad spectrum of data acquisition applications. Current measurements can be accomplished with user provided shunt resistors. Standard 78-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 70 2-wire channels
- Mixed 2- or 4-wire configurations
- 100ch/s scanning
- 300V, 1A switch, 2A carry current
- Latching armature relays, with relay counter
- 25MHz bandwidth
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
Armature Multiplexer
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
