Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34923ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56J9906
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,347.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2,347.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34923ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56J9906
Technical Datasheet
Accessory TypeMultiplexer
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
34923A is a 40/80 channel reed multiplexer module for 34980A multifunction switch/measure unit. This is a high speed-multiplexer for general-purpose scanning. It uses reed relays to achieve scan rates up to 500 channels per second. Use this module for high-throughput automated test applications as well as high-speed data logging and monitoring tasks. Current measurements can be accomplished with user supplied shunts. Standard 50-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions. 2- and 4-wire channels may be mixed on the same module, or configure as an 80 1-wire multiplexer.
- 40 2-wire channels or 80 1-wire channels
- Mixed 2- or 4-wire configurations
- High-speed reed relays, with relay counter
- 500ch/s scanning and +/-150V peak, 0.5A switch, 1.5A carry current
- Bandwidths up to 45MHz
- <lt/> 50μV thermal offset
Technical Specifications
Accessory Type
Multiplexer
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
