Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34939ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07P8521
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,507.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2,507.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34939ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07P8521
Technical Datasheet
Accessory TypeGeneral Purpose Module
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
34939A is a 64-channel Form A general purpose switch module for 34980A multifunction switch/measure unit. It has 64 independent single-pole, single-throw (SPST) relays that can switch 1A and carry 2A. This module can be used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. The relays are 100V, 1A contacts and can handle up to 60W. Standard 78-pin D-sub connectors allow for use with standard cables, screw terminal blocks, or mass interconnect solutions.
- 64 form A channels up to 1A, 60W
- Latching armature relays, with relay cycle counter
- Temperature sensor for overheating conditions
- Simultaneous channel switching
- Optional high density screw terminal blocks
- 10MHz bandwidth
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
General Purpose Module
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
