
5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2,797.860 |
Product Information
Product Overview
34950A is a 64-bit digital I/O with memory and counter module for 34980A multifunction switch/measure unit. It has 64 bi-directional lines configured as eight 8-bit channels. Each 8-bit channel has programmable polarity and thresholds up to 5V. The memory is useful for simulating and capturing digital patterns up to 10MHz. It provides configurable handshaking protocols for a wide variety of applications. In addition, the two counter/totalizer channels can be used to count events, frequency, period, duty cycle, totalize, and pulse width. Standard 78-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 64 bidirectional digital I/O bits with programmable polarity
- Variable thresholds from 0V to 5V
- Handshaking protocols
- Source/sink current up to 24mA
- Pattern memory
- Two 10MHz counter/totalizer channels
- 20MHz divide-by-n clock
Technical Specifications
Digital I/O with Memory & Counter
-
Keysight 34980A Mainframe
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
